
* Images are for reference only
2220JA250271MJTSYX
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2220JA250271MJTSYX
- JLCPCB Part #
- C19356253
- Package
- 2220
- Description
- -55℃~+125℃ 270pF X1、Y2 ±20% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4164
200+
$0.1662
500+
$0.1606
1000+
$0.1579
Welcome back, may I help you?