
* Images are for reference only
2220J0160684JDT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2220J0160684JDT
- JLCPCB Part #
- C1930958
- Package
- 2220
- Description
- 16V 680nF X7R ±5% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0287
200+
$0.7848
500+
$0.7574
1000+
$0.7445
Welcome back, may I help you?