This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2215YA250682KJTSYX

Extended
Manufacturer
Knowles
MFR.Part #
2215YA250682KJTSYX
JLCPCB Part #
C3287448
Package
2215
Description
-55℃~+125℃ 250V 6.8nF X1,Y2 ±10% 2215 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7892
200+ $0.3061
500+ $0.2948
1000+ $0.2899
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons