
* Images are for reference only
2215YA250272JJRSYX
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2215YA250272JJRSYX
- JLCPCB Part #
- C20208954
- Package
- 2215
- Description
- -55℃~+125℃ 2.7nF X1、Y2 ±5% 2215 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9636
200+
$1.5813
500+
$1.5296
1000+
$1.5021
Welcome back, may I help you?