This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2215JA250821FKTSYX

Extended
Manufacturer
Knowles
MFR.Part #
2215JA250821FKTSYX
JLCPCB Part #
C20208632
Package
2215
Description
-55℃~+125℃ 820pF X1、Y2 ±1% 2215 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3490
200+ $7.3228
500+ $7.0773
1000+ $6.9562
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons