
* Images are for reference only
2211YA250821KJTUYX
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2211YA250821KJTUYX
- JLCPCB Part #
- C19364110
- Package
- SMD,5.7x2.8mm
- Description
- 250V 820pF X7R ±10% SMD,5.7x2.8mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3022
200+
$0.1207
750+
$0.1167
1500+
$0.1146
Welcome back, may I help you?