
* Images are for reference only
2211Y6300274KST
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2211Y6300274KST
- JLCPCB Part #
- C20207301
- Package
- -
- Description
- 270nF 630V X7R ±10% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6961
200+
$0.2778
750+
$0.2698
1500+
$0.2649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?