This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2211JA250331KJTSYX

Extended
Manufacturer
Knowles
MFR.Part #
2211JA250331KJTSYX
JLCPCB Part #
C19606891
Package
2211
Description
-55℃~+125℃ 330pF X1、Y2 ±10% 2211 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2995
200+ $0.1196
750+ $0.1155
1500+ $0.1136
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons