
* Images are for reference only
1812Y1K00103KST
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1812Y1K00103KST
- JLCPCB Part #
- C340519
- Package
- 1812
- Description
- 10nF 1kV X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4977
10+
$0.3966
30+
$0.3532
100+
$0.3003
500+
$0.2537
1000+
$0.2393
Related Products
Welcome back, may I help you?