This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1812JA250560KKRSYS

Extended
Manufacturer
Knowles
MFR.Part #
1812JA250560KKRSYS
JLCPCB Part #
C19457672
Package
1812
Description
-55℃~+125℃ 56pF X1、Y2 ±10% 1812 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6463
200+ $0.6569
500+ $0.6344
1000+ $0.6248
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons