This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1812JA250391GGRSYX

Extended
Manufacturer
Knowles
MFR.Part #
1812JA250391GGRSYX
JLCPCB Part #
C20202841
Package
1812
Description
-55℃~+125℃ 390pF X1、Y2 ±2% 1812 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8747
200+ $1.5473
500+ $1.4957
1000+ $1.4698
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons