
* Images are for reference only
1812JA250221KKRSYX
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1812JA250221KKRSYX
- JLCPCB Part #
- C19468061
- Package
- 1812
- Description
- -55℃~+125℃ 220pF X1、Y2 ±10% 1812 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2325
200+
$0.8911
500+
$0.8607
1000+
$0.8462
Welcome back, may I help you?