This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1808YA250560GKTS2X

Extended
Manufacturer
Knowles
MFR.Part #
1808YA250560GKTS2X
JLCPCB Part #
C19570987
Package
1808
Description
-55℃~+125℃ 56pF X2 ±2% 1808 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4459
200+ $0.1779
500+ $0.1720
1500+ $0.1690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons