This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1808YA250331KSRSYX

Extended
Manufacturer
Knowles
MFR.Part #
1808YA250331KSRSYX
JLCPCB Part #
C19368559
Package
1808
Description
-55℃~+125℃ 330pF X1、Y2 ±10% 1808 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1360
200+ $0.4544
500+ $0.4383
1000+ $0.4319
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons