This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1808JA250820MSRSYX

Extended
Manufacturer
Knowles
MFR.Part #
1808JA250820MSRSYX
JLCPCB Part #
C19305968
Package
1808
Description
-55℃~+125℃ 82pF X1、Y2 ±20% 1808 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9039
200+ $0.3613
500+ $0.3484
1000+ $0.3436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons