
* Images are for reference only
1808JA250270JGRSYX
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1808JA250270JGRSYX
- JLCPCB Part #
- C19319151
- Package
- 1808
- Description
- -55℃~+125℃ 27pF X1、Y2 ±5% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8496
200+
$0.3392
500+
$0.3279
1000+
$0.3231
Welcome back, may I help you?