
* Images are for reference only
1210J6300180GCT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1210J6300180GCT
- JLCPCB Part #
- C6361946
- Package
- 1210
- Description
- 18pF 630V ±2% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1921
200+
$0.4759
500+
$0.4598
1000+
$0.4533
Welcome back, may I help you?