
* Images are for reference only
1206J1000181MXT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 1206J1000181MXT
- JLCPCB Part #
- C6361685
- Package
- 1206
- Description
- 100V 180pF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4961
200+
$0.1981
500+
$0.1917
1000+
$0.1885
Welcome back, may I help you?