
* Images are for reference only
060322000100JQTLSM
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 060322000100JQTLSM
- JLCPCB Part #
- C3859812
- Package
- 0603
- Description
- 10pF 200V C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0730
200+
$0.0282
500+
$0.0273
1000+
$0.0268
Welcome back, may I help you?