
* Images are for reference only
060321000330FQTLSM
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 060321000330FQTLSM
- JLCPCB Part #
- C2178113
- Package
- 0603
- Description
- 100V 33pF ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
200+
$0.0392
500+
$0.0377
1000+
$0.0371
Welcome back, may I help you?