This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KP521403

Extended
Manufacturer
Kiwi Instruments
MFR.Part #
KP521403
JLCPCB Part #
C5122321
Package
SOT-23-5
Description
1 100kHz 1A 3.3V 6V~40V Buck Buck Built-in SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons