
* Images are for reference only
KP206BSGA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP206BSGA
- JLCPCB Part #
- C2692163
- Package
- SOP-8
- Description
- -40℃~+85℃ 60kHz~70kHz 71.4% 9V~22V CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.3266
50+
$0.2540
150+
$0.2229
500+
$0.1818
2500+
$0.1644
4000+
$0.1541
Related Products
Welcome back, may I help you?