
* Images are for reference only
KP2062DP
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP2062DP
- JLCPCB Part #
- C668657
- Package
- DIP-7
- Description
- -40℃~+85℃ 60kHz~70kHz 650V 71.4% 8V~26V CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5185
10+
$0.4087
50+
$0.3457
100+
$0.2875
500+
$0.2601
1000+
$0.2455
Related Products
Welcome back, may I help you?