
* Images are for reference only
KP1061SPA
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP1061SPA
- JLCPCB Part #
- C2692502
- Package
- SOP-7
- Description
- -40℃~+125℃ 1% 100kHz 90VAC~265VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP) SOP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3571
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3571
In-stock Item Pricing
Qty Unit Price
1+
$0.1649
50+
$0.1448
150+
$0.1361
500+
$0.1253
2500+
$0.1085
4000+
$0.1056
Related Products
Welcome back, may I help you?