
* Images are for reference only
KCQP1332JL
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQP1332JL
- JLCPCB Part #
- C49450675
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 100V 3.3nF ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1726
200+
$0.0689
500+
$0.0666
1000+
$0.0655
Welcome back, may I help you?