
* Images are for reference only
KCQE1J684JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE1J684JF
- JLCPCB Part #
- C49450606
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 63V 680nF Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2414
50+
$0.1928
150+
$0.1720
500+
$0.1460
2500+
$0.1345
5000+
$0.1276
Related Products
Welcome back, may I help you?