
* Images are for reference only
KCQE1J274JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE1J274JF
- JLCPCB Part #
- C49450596
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 270nF 63V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.1606
50+
$0.1283
150+
$0.1145
1000+
$0.0972
2000+
$0.0895
5000+
$0.0848
Related Products
Welcome back, may I help you?