
* Images are for reference only
KL817M-A-F
Extended
- Manufacturer
- Kinglight
- MFR.Part #
- KL817M-A-F
- JLCPCB Part #
- C19943179
- Package
- DIP-4
- Description
- -55℃~+110℃ 1.2V 100mV@20mA,1mA 200mW 3us 4us 50% 50mA 5kV 600% 60mA 6V 80V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0332
200+
$0.0307
600+
$0.0299
2000+
$0.0291
10000+
$0.0259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?