
* Images are for reference only
KL3053S1-TA-AW
Extended
- Manufacturer
- Kinglight
- MFR.Part #
- KL3053S1-TA-AW
- JLCPCB Part #
- C49374875
- Package
- SMD-6
- Description
- -55℃~+100℃ 1 1.18V 1000V/us 100mA 1A 250uA 330mW 5kV 6 600V 60mA No Random phase triggering TRIAC SMD-6 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1595
50+
$0.1260
150+
$0.1117
1000+
$0.0939
2000+
$0.0860
5000+
$0.0811
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?