
* Images are for reference only
WP934EB/2SRD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP934EB/2SRD
- JLCPCB Part #
- C17328144
- Package
- Plugin
- Description
- 1.85V 20mA 400mcd 655nm Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8927
200+
$0.3561
500+
$0.3449
1000+
$0.3384
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?