
* Images are for reference only
WP7113SEC/J4
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP7113SEC/J4
- JLCPCB Part #
- C6327182
- Package
- Plugin,D=5mm
- Description
- 2.2V 20mA 20° 605nm 611nm 8cd Orange Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5033
200+
$0.2004
500+
$0.1940
1000+
$0.1908
Related Products
Welcome back, may I help you?