This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WP710A10SGC

Extended
Manufacturer
Kingbright
MFR.Part #
WP710A10SGC
JLCPCB Part #
C6025945
Package
Plugin,D=2.9mm
Description
2.2V 20mA 565nm 568nm 60mcd Emerald Green Water Clear 插件,D=2.9mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1658
200+ $0.0662
500+ $0.0640
1000+ $0.0629
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons