
* Images are for reference only
WP710A10LSRD
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP710A10LSRD
- JLCPCB Part #
- C7151878
- Package
- Plugin
- Description
- 1.65V 2mA 640nm 655nm Red Red Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1801
1000+
$0.0719
2500+
$0.0695
5000+
$0.0683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?