
* Images are for reference only
APT2012SECK/J4-PRV
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APT2012SECK/J4-PRV
- JLCPCB Part #
- C5569458
- Package
- 0805
- Description
- -40℃~+85℃ 140° 2.2V 20mA 550mcd 605nm 611nm 84mW Discrete Diode Orange Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 566
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 563
In-stock Item Pricing
Qty Unit Price
1+
$0.3478
50+
$0.2702
150+
$0.2372
500+
$0.1957
2000+
$0.1773
4000+
$0.1662
Related Products
Welcome back, may I help you?