
* Images are for reference only
APT2012LSECK/J3-PRV
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APT2012LSECK/J3-PRV
- JLCPCB Part #
- C5879380
- Package
- SMD,2x1.3mm
- Description
- -40℃~+85℃ 1.8V 140° 30mA 625nm 640nm 84mW Discrete Diode Red Water Clear SMD,2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1362
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1278
In-stock Item Pricing
Qty Unit Price
1+
$0.3317
50+
$0.2585
150+
$0.2272
500+
$0.1881
2000+
$0.1707
4000+
$0.1603
Related Products
Welcome back, may I help you?