
* Images are for reference only
APT1608SECK-AMT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APT1608SECK-AMT
- JLCPCB Part #
- C7216448
- Package
- 0603
- Description
- 120° 2.1V 20mA 260mcd 605nm 610nm Orange Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1886
200+
$0.0753
500+
$0.0727
1000+
$0.0714
Related Products
Welcome back, may I help you?