
* Images are for reference only
APFA3010LSEKJ3ZGKQBC
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APFA3010LSEKJ3ZGKQBC
- JLCPCB Part #
- C5278712
- Package
- LED-SMD
- Description
- -40℃~+85℃ 10mcd、40mcd、60mcd 150° 2.1V、3.1V、3.1V 2mA 460nm、515nm、640nm 465nm、525nm、625nm 84mW、102.5mW、120mW Red, Green, Blue Water Clear LED-SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.0039
10+
$0.9813
30+
$0.9652
100+
$0.9491
Related Products
Welcome back, may I help you?