This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APBDA3020QBDCGKC-GX

Extended
Manufacturer
Kingbright
MFR.Part #
APBDA3020QBDCGKC-GX
JLCPCB Part #
C5553650
Package
SMD-3P,3x2.8mm
Description
15° 2.1V、3.3V 20mA 300mcd、300mcd 460nm、574nm 465nm、570nm Common Anode Emerald Green, Blue Water Clear SMD-3P,3x2.8mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5282
200+ $0.2116
500+ $0.2035
1000+ $0.2003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons