
* Images are for reference only
AM2520EC03
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- AM2520EC03
- JLCPCB Part #
- C5550629
- Package
- SMD,2.5x2mm
- Description
- -40℃~+85℃ 20mA 20° 2V 50mcd 617nm 627nm Discrete Diode Red Water Clear SMD,2.5x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3514
200+
$0.1402
500+
$0.1355
1000+
$0.1332
Related Products
Welcome back, may I help you?