This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSB35311-034W331WE-L2000

Extended
Manufacturer
Khon
MFR.Part #
TSB35311-034W331WE-L2000
JLCPCB Part #
C49174521
Package
SMD
Description
-25℃~+70℃ 12V 3.35mm 3.4mm 4.5mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical With Bracket SMD Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 465

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 465

In-stock Item Pricing

Qty Unit Price
1+ $0.0756
50+ $0.0593
150+ $0.0511
500+ $0.0451
2000+ $0.0401
4000+ $0.0377

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons