
* Images are for reference only
TSA36111-050D331DE
Extended
- Manufacturer
- Khon
- MFR.Part #
- TSA36111-050D331DE
- JLCPCB Part #
- C50395964
- Package
- Plugin
- Description
- -25℃~+70℃ 12V 3.5mm 50mA 5mm 6mm No PC Pin Rectangular Button SPST Through Hole Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$0.0269
200+
$0.0207
1000+
$0.0173
2000+
$0.0153
10000+
$0.0136
20000+
$0.0126
Welcome back, may I help you?