* Images are for reference only
975
- Manufacturer
- Keystone Electronics
- MFR.Part #
- 975
- JLCPCB Part #
- C5730169
- Package
- TH-3P
- Description
- Connector Header Through Hole 3 position 0.079" (2.00mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
975 technical specifications, attributes, and parameters.
Results remaining: 0
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 975 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
975 symbol, PCB footprint from the free EasyEDA PCB design tool.
975 datasheets or manufacturer documentation.
Datasheet: 975 Datasheet (PDF)
See an Error?
Unavailable
Add To List