
* Images are for reference only
4910
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 4910
- JLCPCB Part #
- C3029546
- Package
- Plugin
- Description
- 1 3 6.4mm Brass Tin 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 307
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.4174
10+
$0.4077
30+
$0.3997
100+
$0.3932
Related Products
Welcome back, may I help you?