
* Images are for reference only
4908
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 4908
- JLCPCB Part #
- C3029545
- Package
- Plugin
- Description
- 1 3 6.4mm Brass Tin 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 452
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 452
In-stock Item Pricing
Qty Unit Price
1+
$0.7638
10+
$0.6297
30+
$0.5619
100+
$0.4957
500+
$0.4570
1000+
$0.4360
Welcome back, may I help you?