
* Images are for reference only
KT6-1100SMDA
Extended
- Manufacturer
- Keter
- MFR.Part #
- KT6-1100SMDA
- JLCPCB Part #
- C2931943
- Package
- 0603
- Description
- 0.8mm 1.1A 1.2W 1.5mm 18mΩ 1min 2.2A 2.3mm 40A 6V 78mΩ 0603 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0769
150+
$0.0673
500+
$0.0602
2500+
$0.0486
5000+
$0.0458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?