
* Images are for reference only
MF51-100KF4200-B1
Extended
- Manufacturer
- Kemit
- MFR.Part #
- MF51-100KF4200-B1
- JLCPCB Part #
- C479804
- Package
- Plugin,P=0.6mm
- Description
- -40℃~+300℃ 0.22mm 0.9mW/℃ 100kΩ 2.7mW 8s Plugin,P=0.6mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0748
50+
$0.0730
150+
$0.0720
500+
$0.0709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?