
* Images are for reference only
K26160008520
Extended
- Manufacturer
- KYX
- MFR.Part #
- K26160008520
- JLCPCB Part #
- C18208979
- Package
- DT-26
- Description
- -20℃~+70℃ 16MHz 8.5pF ±20ppm ±20ppm DT-26 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0613
150+
$0.0532
1000+
$0.0445
2000+
$0.0397
5000+
$0.0373
Related Products
Welcome back, may I help you?