* Images are for reference only
VC080512A250TP
- Manufacturer
- --
- MFR.Part #
- VC080512A250TP
- JLCPCB Part #
- C6316360
- Package
- 0805
- Description
- Varistors 8.5VAC 12VDC 0.1J 525pF 16 V 27V
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VC080512A250TP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VC080512A250TP technical specifications, attributes, and parameters.
VC080512A250TP symbol, PCB footprint from the free EasyEDA PCB design tool.
VC080512A250TP datasheets or manufacturer documentation.
Datasheet: --
Minimum: 20
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing