* Images are for reference only
USB0005WP
- Manufacturer
- --
- MFR.Part #
- USB0005WP
- JLCPCB Part #
- C2655799
- Package
- 0402
- Description
- Varistors 14VAC 18VDC 0.015J 3pF 300 V
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
USB0005WP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part USB0005WP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
USB0005WP symbol, PCB footprint from the free EasyEDA PCB design tool.
USB0005WP datasheets or manufacturer documentation.
Datasheet: --
Minimum: 194
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products