
* Images are for reference only
KC2520Z50.0000C1KX00
Extended
- Manufacturer
- --
- MFR.Part #
- KC2520Z50.0000C1KX00
- JLCPCB Part #
- C1988428
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.71V~3.63V 50MHz 8.5mA CMOS SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5596
10+
$0.4535
30+
$0.4004
100+
$0.3474
500+
$0.3168
1000+
$0.3007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?